This is a green LED with a luminous intensity of 110mcd and a forward current of 20mA. It is packaged in a 0603 case and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, and it is compliant with RoHS regulations.
Everlight QTLP600CIGTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.