The QTLP600CRAGTR is a 2-LED surface mount LED from Everlight, featuring a 0606 package and a maximum forward current of 20mA. It has a viewing angle of 130° and operates within a temperature range of -40°C to 85°C. The LED is available in green, red, and yellow colors and is packaged in tape and reel with 2000 units per reel.
Sign in to ask questions about the Everlight QTLP600CRAGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP600CRAGTR technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0606 |
| Color | Green, Red, Yellow |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green, Red |
| Length | 1.9mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP600CRAGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.