This surface mount LED emits red and yellow illumination with a luminous intensity of 30mcd and a viewing angle of 130°. It operates within a temperature range of -40°C to 85°C and has a forward current rating of 20mA. The LED is packaged in a 0603 case and is available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Everlight QTLP600CRYTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP600CRYTR technical specifications.
| Case Code (Imperial) | 0806 |
| Package/Case | 0603 |
| Color | Green, Red, Yellow |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight QTLP600CRYTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.