Single Color LED emitter, green illumination, featuring a 120° viewing angle and 15mcd luminous intensity. This surface mount component is housed in a 0603 (1608 metric) package with water clear, diffused lens. Operates with a 20mA forward current, 5V reverse voltage, and 84mW power dissipation. Designed for a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant LED is supplied on tape and reel.
Everlight QTLP601C4TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.9mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.