
Surface mount single color blue LED emitter, 0603 package (1.6mm x 0.8mm x 0.6mm). Features water clear lens, 120° viewing angle, and 26mcd luminous intensity. Operates with a 5mA forward current and 5V reverse voltage, with a maximum power dissipation of 80mW. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Everlight QTLP601CEBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP601CEBTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Depth | 0.8mm |
| Forward Current | 5mA |
| Height | 0.6mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 26mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP601CEBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
