
The QTLP601CIBTR is a blue LED from Everlight with a luminous intensity of 25 millicandela and a forward current rating of 20 milliamps. It is packaged in a 0603 case and is available in quantities of 2000. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The viewing angle of this LED is 120°.
Everlight QTLP601CIBTR technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.
