Single color LED emitter, true green illumination, featuring a water clear, flat, diffused, colorless, rectangular lens. Surface mountable in a 0603 package, this component operates with a 20mA forward current and a 5V reverse voltage, offering a 120° viewing angle and 70mcd luminous intensity. With a compact 1.6mm x 0.8mm x 0.9mm dimension, it supports a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Everlight QTLP601CIGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP601CIGTR technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.9mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP601CIGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.