SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |