
Uni-color blue chip LED emitter in a 0603 (1608 Metric) surface-mount package. Features a 2-pin configuration with a 120° viewing angle and colorless, non-diffused rectangular lens. Operates with a maximum forward current of 30 mA and a maximum forward voltage of 3.15 V, with a maximum power dissipation of 80 mW. Suitable for a wide operating temperature range from -40 °C to 85 °C.
Sign in to ask questions about the Everlight QTLP603CEBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP603CEBTR technical specifications.
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 0.9(Max) |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 16mcd|26mcd(Max) |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.15V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight QTLP603CEBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.