Single Color LED, Red, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |