
Red visible LED emitter, surface mount (SMD/SMT) package, featuring a 120° viewing angle and 7mcd luminous intensity. This component operates with a 30mA forward current and a 5V reverse voltage, offering a power dissipation of 84mW. It has a water-clear, diffused, colorless rectangular lens and is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Everlight QTLP610C2TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP610C2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
