Green visible LED emitter, surface mount (SMD/SMT) package, featuring a 1mm domed, diffused, colorless, rectangular, clear lens. Operates with a 30mA forward current, 5V reverse voltage, and 84mW power dissipation. Delivers 10mcd luminous intensity with a 120° viewing angle. Suitable for a wide temperature range from -40°C to 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Everlight QTLP610C4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP610C4TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP610C4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.