LED Uni-Color Green 565nm 3-Pin Chip LED T/R
Everlight QTLP610C4TR_NL technical specifications.
| Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.