Single color LED emitter, featuring a 2mm rectangular diffused lens with a clear, colorless appearance. This surface mount device operates with a 20mA forward current, delivering a luminous intensity of 20mcd. It emits a yellow-green illumination, with a wide 120° viewing angle. The LED is housed in an SMD/SMT package, measuring 3mm in length, 2mm in width, and 1mm in depth, with a height of 1.1mm. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Everlight QTLP610CAGTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.