
Surface mount single color LED emitter, blue illumination, featuring a 2mm width, 3mm length, and 1mm depth with a 1.1mm height. This component offers a 120° viewing angle and a luminous intensity of 26mcd, operating with a 30mA forward current and a 5V reverse voltage. Encased in a water-clear, diffused lens, it is RoHS compliant and lead-free, designed for tape and reel packaging.
Everlight QTLP610CEBTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 26mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.