
Single color LED emitter, red illumination, featuring a 2mm rectangular diffused lens with a 120° viewing angle. This surface mount device operates with a 20mA forward current and 5V reverse voltage, offering a luminous intensity of 45mcd. The component is housed in an SMD/SMT package with dimensions of 3mm length, 2mm width, and 1.1mm height, and is RoHS compliant.
Sign in to ask questions about the Everlight QTLP610CRAGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP610CRAGTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP610CRAGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
