The QTLP610CRTR is a single red LED with a forward current rating of 20mA and a luminous intensity of 45mcd. It has a viewing angle of 120° and is packaged in a surface mount SMD/SMT package with a height of 1.1mm. The LED is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Everlight QTLP610CRTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.