The QTLP610CYTR is a yellow LED from Everlight with a luminous intensity of 45 millicandelas and a viewing angle of 120 degrees. It operates at a forward current of 20 milliamps and is available in a surface mount package. The LED is RoHS compliant and packaged in tape and reel quantities of 2000 units.
Everlight QTLP610CYTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.