Sign in to ask questions about the Everlight QTLP611CEBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP611CEBTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 5mA |
| Height | 0.6mm |
| Illumination Color | Blue |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP611CEBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.