
Dual-color surface mount LED emitter featuring a 1210 (3225) case code. This component offers green and red illumination with a diffused, colorless, rectangular lens style. It operates with a 20mA forward current, 5V reverse voltage, and 84mW power dissipation. The LED emitter provides a 140° viewing angle and 4mcd luminous intensity, with a temperature range of -40°C to 85°C. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Everlight QTLP650C24TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP650C24TR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650C24TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.