
Surface mount green LED emitter in a 1206 (3216 metric) package. Features a clear, diffused, flat, rectangular lens with a 140° viewing angle. Operates with a 30mA forward current, 5V reverse voltage, and 84mW power dissipation. Offers a luminous intensity of 10mcd and a wide operating temperature range of -40°C to 85°C. Packaged in tape and reel.
Sign in to ask questions about the Everlight QTLP650C4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP650C4TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.8mm |
| Forward Current | 30mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650C4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
