Surface mount single color LED emitter, featuring a yellow-green illumination color with a water clear, diffused lens. This component offers a 140° viewing angle and a luminous intensity of 30mcd at a 20mA forward current. Encased in a 1206 package, it measures 3.2mm in length, 1.6mm in width, and 1.3mm in height, with a power dissipation of 72mW. Operating within a temperature range of -40°C to 85°C, this RoHS compliant LED is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight QTLP650CAGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP650CAGTR technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Green, Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650CAGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.