
Dual color LED emitter, featuring red and yellow-green illumination. Surface mount component with a 1210 case code, measuring 3.2mm in length and width, and 1.1mm in height. Offers a wide 140° viewing angle and a luminous intensity of 35mcd. Operates with a 20mA forward current and a 5V reverse voltage, with a maximum power dissipation of 72mW. Suitable for a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Everlight QTLP650CRAGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP650CRAGTR technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Color | Green, Red, Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650CRAGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.