Surface mount visible LED emitter, red illumination, featuring a 1206 (3216 metric) case code. This component offers a 140° viewing angle and a luminous intensity of 70mcd, operating with a 20mA forward current. Its water-clear, flat, diffused lens style and colorless lens contribute to its optical characteristics. Designed for lead-free assembly, it operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 72mW.
Everlight QTLP650CRTR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.8mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650CRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.