Single Color LED, Green, Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Everlight QTLP650D-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.