Triple Color LED, Red/green/blue, Diffused, 2.7mm, 3.20 X 2.70 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Everlight QTLP650D-RGB technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.