Surface mount LED emitter, red diffused, featuring a 1206 (3216 metric) case code. This component offers a 160° viewing angle and a luminous intensity of 8mcd. Designed for efficient operation, it has a forward current of 30mA and a power dissipation of 84mW. The diffused, flat lens style ensures broad illumination. Operating across a temperature range of -40°C to 85°C, it is lead-free and supplied on tape and reel.
Everlight QTLP650D2TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 160° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650D2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.