
Single color LED emitter, surface mount, 1206 package. Features yellow-green illumination with a diffused, colorless, circular lens. Operates with a 30mA forward current, 5V reverse voltage, and 30mcd luminous intensity. Dimensions are 3.2mm length, 1.5mm width, 1.7mm depth, with a 20° viewing angle. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Everlight QTLP651CAGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP651CAGTR technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Green, Yellow |
| Depth | 1.7mm |
| Forward Current | 30mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP651CAGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.