
Yellow LED emitter, 590nm wavelength, featuring a 1206 (3016 metric) surface mount package. This single-element LED offers a diffused, colorless circular lens with a 20° viewing angle and 70mcd luminous intensity. Operates with a 25mA forward current and 5V reverse voltage, with a power dissipation of 60mW. Suitable for a wide temperature range of -40°C to 85°C, supplied in a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Everlight QTLP651CYTR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.7mm |
| Forward Current | 25mA |
| Height | 1.5mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 20° |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
