
Surface mount single color yellow LED emitter, 1206 package, featuring a 130° viewing angle and 40mcd luminous intensity. This component operates with a 20mA forward current and a 5V reverse voltage, offering a 1.6mm depth and 1.6mm width. The diffused, colorless lens style provides clear illumination. Rated for -40°C to 85°C operating temperatures, it is supplied on tape and reel in a 2000-piece package quantity and is RoHS compliant.
Everlight QTLP652CYTR technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP652CYTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.