
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
Everlight QTLP660CIBTR technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 150mcd |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight QTLP660CIBTR to view detailed technical specifications.
No datasheet is available for this part.