Surface mount standard LED emitter in a PLCC package, featuring a clear, colorless lens with a diffused, round, flat style. This single-element red LED operates with a forward current of 30mA and a reverse voltage of 5V, delivering a luminous intensity of 10mcd with a wide 120° viewing angle. The component has a power dissipation of 84mW and is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight QTLP670C2TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP670C2TR technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP670C2TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.