Everlight QTLP670C4TR technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP670C4TR to view detailed technical specifications.
No datasheet is available for this part.