Surface mount visible LED emitter in a PLCC package, featuring a clear, diffused lens and red illumination. This single-element LED operates with a 20mA forward current and a 5V reverse voltage, delivering 40mcd luminous intensity with a 120° viewing angle. Measuring 3.2mm x 2.8mm x 2.1mm, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |