Single Color LED, Orange, Water Clear, 2.4mm, PLASTIC, LCC-2
Everlight QTLP670CETR technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 65mcd |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
No datasheet is available for this part.