Dual Color LED, Red/yellow Green, Water Clear, 2.4mm, PLASTIC, LCC-4
Everlight QTLP670CRAGTR technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
No datasheet is available for this part.