Single Color LED, Red, Water Clear, 2.4mm, PLASTIC, LCC-2
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not Compliant |