
This Everlight SIR234 infrared LED features a radial package with a colored, circular lens and a viewing angle of 30°. It operates within a temperature range of -40°C to 85°C and is available in a bulk packaging quantity of 1000 units. The LED is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Everlight SIR234 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight SIR234 technical specifications.
| Package/Case | Radial |
| Lens Style | Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight SIR234 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
