Everlight SIR333C technical specifications.
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Everlight SIR333C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.