Infrared LED, 1.9mm, 1-Element, 875nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
Everlight SIR95-21C/TR10 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
No datasheet is available for this part.