Everlight SL-PAR30/B/P11/50/E30/TD/27/HAC technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 1 |
| Min Operating Temperature | -20 |
| Number of Functions | 3 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.