The TIL111S(TB) optocoupler from Everlight is a general-purpose device with a collector-emitter saturation voltage of 400mV and a maximum input current of 60mA. It operates within a temperature range of -55°C to 110°C and has a maximum power dissipation of 200mW. The device is available in a DIP-6 package and is RoHS compliant. It is suitable for surface mount applications and is available in quantities of 1000 on tape and reel.
Sign in to ask questions about the Everlight TIL111S(TB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight TIL111S(TB) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight TIL111S(TB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.