The Everlight TIL111S1(TA)-V is a 1-channel DC input optocoupler with a maximum collector-emitter voltage of 400mV and a maximum output voltage of 80V. It has a maximum power dissipation of 200mW and is RoHS compliant. The device is packaged in a SMD/SMT package and is available in quantities of 1000. The operating temperature range is from -55°C to 110°C.
Everlight TIL111S1(TA)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight TIL111S1(TA)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.