
General purpose Darlington output optocoupler featuring 5kV isolation voltage and a 1-element, NPN polarity configuration. This through-hole component offers a 300% current transfer ratio, with a maximum collector current of 100nA and a maximum input current of 60mA. Operating within a temperature range of -55°C to 100°C, it has a collector emitter voltage of 55V and a maximum power dissipation of 200mW. The DIP package is RoHS compliant.
Everlight TIL113 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 100nA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 55V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Consumption | 200mW |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight TIL113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
