The Everlight TIL113S(TA) is a general optocoupler with a single channel, maximum operating voltage of 55V, and maximum power dissipation of 200mW. It features a surface mount package type and operates within a temperature range of -55°C to 100°C. This device is RoHS compliant and available in a tape and reel packaging format with a quantity of 1000 units per package.
Everlight TIL113S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight TIL113S(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.