The Everlight TIL117S(TA) is a general purpose optocoupler with a single channel, capable of handling a maximum input current of 60mA. It features a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 110°C. This optocoupler is RoHS compliant and available in a surface mount package with a packaging quantity of 1000 units per reel.
Sign in to ask questions about the Everlight TIL117S(TA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight TIL117S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight TIL117S(TA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.