2.8in TFT QVGA 320x240Pixels 16 Bit Digital 300cd/m2 LED Backlight
Evervision VGG243264-7UFLWH technical specifications.
| Package Length (mm) | 50 |
| Package Width (mm) | 69.2 |
| Package Height (mm) | 4.2 |
| Seated Plane Height (mm) | 7.4 |
| Pixel Format | 320x240Pixels |
| Display Size | 2.8in |
| Resolution Standard | QVGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 300cd/m2 |
| Outline Dimensions | 50x69.2x4.2mm |
| Backlight | LED |
| Interface Type | 16 Bit Digital |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG243264-7UFLWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.