
The Evervision VGG482709-6UFLWC is a 4.3-inch TFT display with a resolution of 480x272 pixels. It features an LED backlight and does not include a touchscreen interface. The display has an outline dimension of 105.5x67.2x3.1mm and a seated plane height of 3.1mm. It is suitable for applications requiring a compact display solution.
Evervision VGG482709-6UFLWC technical specifications.
| Package Length (mm) | 105.5 |
| Package Width (mm) | 67.2 |
| Package Height (mm) | 3.1 |
| Seated Plane Height (mm) | 3.1 |
| Pixel Format | 480x272Pixels |
| Display Size | 4.3in |
| Touchscreen | No |
| Typical Brightness | 600cd/m2 |
| Outline Dimensions | 105.5x67.2x3.1mm |
| Backlight | LED |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG482709-6UFLWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.