This 4.3-inch TFT display features a 480x272 pixel format and a typical brightness of 500 cd/m². It has an LED backlight and an 8-bit digital interface. The display measures 105.5mm in length, 27.2mm in width, and 9.1mm in height. It is designed for applications where a high-resolution display is required.
Evervision VGG482713-6UFLWA technical specifications.
| Package Length (mm) | 105.5 |
| Package Width (mm) | 27.2 |
| Package Height (mm) | 9.1 |
| Pixel Format | 480x272Pixels |
| Display Size | 4.3in |
| Touchscreen | No |
| Typical Brightness | 500cd/m2 |
| Outline Dimensions | 105.5x27.2x9.1mm |
| Backlight | LED |
| Interface Type | 8 Bit Digital |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG482713-6UFLWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.