
5.7in TFT VGA 640x480Pixels 370cd/m2 LED Backlight
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Evervision VGG644803-6UFLWF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 144 |
| Package Width (mm) | 104.6 |
| Package Height (mm) | 14.5 |
| Pixel Format | 640x480Pixels |
| Display Size | 5.7in |
| Resolution Standard | VGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 370cd/m2 |
| Outline Dimensions | 144x104.6x14.5mm |
| Backlight | LED |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Evervision VGG644803-6UFLWF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.